
| PSAS4F2130201TR | |
|---|---|
| DigiKey Part Number | 609-PSAS4F2130201TR-ND - Tape & Reel (TR) 609-PSAS4F2130201TRCT-ND - Cut Tape (CT) 609-PSAS4F2130201TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PSAS4F2130201TR | 
| Description | SFF-8639,U.2,PSAS 4.0,Rcpt,RA,SM | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PSAS4F2130201TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Style | Receptacle | |
| Connector Type | SAS/PCIe | |
| Number of Positions | 68 | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination | Solder | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 148,76000 Kč | 148,76 Kč | 
| 10 | 126,39600 Kč | 1 263,96 Kč | 
| 25 | 118,47760 Kč | 2 961,94 Kč | 
| 50 | 112,81420 Kč | 5 640,71 Kč | 
| 100 | 107,42970 Kč | 10 742,97 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 97,42203 Kč | 38 968,81 Kč | 
| 800 | 92,77604 Kč | 74 220,83 Kč | 
| 1 200 | 90,16246 Kč | 108 194,95 Kč | 
| 2 000 | 86,97428 Kč | 173 948,56 Kč | 
| Unit Price without VAT: | 148,76000 Kč | 
|---|---|
| Unit Price with VAT: | 179,99960 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic