
MET008402413011 | |
|---|---|
DigiKey Part Number | 609-MET008402413011-ND |
Manufacturer | |
Manufacturer Product Number | MET008402413011 |
Description | MINI COOL EDGE 0.6MM, EDSFF & CX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Natural |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Natural |
Number of Positions 84 | Operating Temperature -40°C ~ 107°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,73000 Kč | 810,73 Kč |
| 10 | 689,09100 Kč | 6 890,91 Kč |
| 25 | 645,95720 Kč | 16 148,93 Kč |
| 50 | 615,14060 Kč | 30 757,03 Kč |
| 160 | 566,72156 Kč | 90 675,45 Kč |
| 320 | 539,70963 Kč | 172 707,08 Kč |
| Unit Price without VAT: | 810,73000 Kč |
|---|---|
| Unit Price with VAT: | 980,98330 Kč |


