84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME6G08410102011

DigiKey Part Number
609-ME6G08410102011TR-ND - Tape & Reel (TR)
609-ME6G08410102011CT-ND - Cut Tape (CT)
609-ME6G08410102011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ME6G08410102011
Description
MINI COOL EDGE 0.6MM, 84 SIGNAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
14; 28
Number of Positions
84
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,78000 Kč327,78 Kč
10278,62200 Kč2 786,22 Kč
25261,17320 Kč6 529,33 Kč
50248,70880 Kč12 435,44 Kč
100240,14990 Kč24 014,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300219,18833 Kč65 756,50 Kč
600208,73797 Kč125 242,78 Kč
900202,85981 Kč182 573,83 Kč
Manufacturers Standard Package
Unit Price without VAT:327,78000 Kč
Unit Price with VAT:396,61380 Kč