56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME6005633401101

DigiKey Part Number
609-ME6005633401101-ND
Manufacturer
Manufacturer Product Number
ME6005633401101
Description
MINI COOL EDGE 0.6MM,56 SIGNAL P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME6005633401101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
28
Color
Black
Number of Positions
56
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1267,30000 Kč267,30 Kč
10227,21900 Kč2 272,19 Kč
25212,97840 Kč5 324,46 Kč
50202,81120 Kč10 140,56 Kč
100193,13120 Kč19 313,12 Kč
250181,04728 Kč45 261,82 Kč
500172,41416 Kč86 207,08 Kč
1 064163,47851 Kč173 941,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,30000 Kč
Unit Price with VAT:323,43300 Kč