MFG_ME2005602311011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_ME2005602311011
ME2005602311011
ME2005602311011
TDK Haptic Feedback Products Overview

ME2005602311011

DigiKey Part Number
609-ME2005602311011-ND
Manufacturer
Manufacturer Product Number
ME2005602311011
Description
CONN EDGE DUAL FMALE 56POS 0.024
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
ME2005602311011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28
Number of Positions
56
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Natural
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 385
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1285,23000 Kč285,23 Kč
10242,34900 Kč2 423,49 Kč
46217,59761 Kč10 009,49 Kč
92207,21435 Kč19 063,72 Kč
138201,37225 Kč27 789,37 Kč
276191,76855 Kč52 928,12 Kč
506183,74820 Kč92 976,59 Kč
1 012174,98998 Kč177 089,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,23000 Kč
Unit Price with VAT:345,12830 Kč