




ME1019610101011 | |
|---|---|
DigiKey Part Number | 609-ME1019610101011-ND |
Manufacturer | |
Manufacturer Product Number | ME1019610101011 |
Description | CONN EDGE DUAL FML 196POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 196 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1019610101011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28; 28 | |
Number of Positions | 196 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,92000 Kč | 182,92 Kč |
| 10 | 155,49600 Kč | 1 554,96 Kč |
| 25 | 145,75880 Kč | 3 643,97 Kč |
| 50 | 138,79940 Kč | 6 939,97 Kč |
| 100 | 132,17300 Kč | 13 217,30 Kč |
| 320 | 121,76241 Kč | 38 963,97 Kč |
| 640 | 115,95556 Kč | 74 211,56 Kč |
| 1 280 | 110,42764 Kč | 141 347,38 Kč |
| Unit Price without VAT: | 182,92000 Kč |
|---|---|
| Unit Price with VAT: | 221,33320 Kč |

