




ME1016843433701 | |
|---|---|
DigiKey Part Number | 609-ME1016843433701-ND |
Manufacturer | |
Manufacturer Product Number | ME1016843433701 |
Description | CONN EDGE DUAL FML 168POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1016843433701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14; 28; 14; 28 | |
Number of Positions | 168 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,61000 Kč | 172,61 Kč |
| 10 | 146,69700 Kč | 1 466,97 Kč |
| 25 | 137,50720 Kč | 3 437,68 Kč |
| 50 | 130,94360 Kč | 6 547,18 Kč |
| 100 | 124,69180 Kč | 12 469,18 Kč |
| 250 | 116,88728 Kč | 29 221,82 Kč |
| 513 | 111,11076 Kč | 56 999,82 Kč |
| 1 026 | 105,81359 Kč | 108 564,74 Kč |
| Unit Price without VAT: | 172,61000 Kč |
|---|---|
| Unit Price with VAT: | 208,85810 Kč |

