ME1014013401311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ME1014013401311
TDK Haptic Feedback Products Overview

ME1014013401311

DigiKey Part Number
ME1014013401311-ND
Manufacturer
Manufacturer Product Number
ME1014013401311
Description
CONN EDGE DUAL FMALE 140P 0.024
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1014013401311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 14; 28
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
-
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,31000 Kč142,31 Kč
10121,00800 Kč1 210,08 Kč
25113,42600 Kč2 835,65 Kč
50108,01220 Kč5 400,61 Kč
100102,85450 Kč10 285,45 Kč
30095,18330 Kč28 554,99 Kč
60090,64307 Kč54 385,84 Kč
1 20086,32132 Kč103 585,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,31000 Kč
Unit Price with VAT:172,19510 Kč