ME6014033401101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ME6014033401101
TDK Haptic Feedback Products Overview

ME1014013401101

DigiKey Part Number
609-ME1014013401101-ND
Manufacturer
Manufacturer Product Number
ME1014013401101
Description
CONN EDGE DUAL FML 140POS 0.024
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1014013401101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 14; 28
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
-
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1143,98000 Kč143,98 Kč
10122,42700 Kč1 224,27 Kč
25114,75600 Kč2 868,90 Kč
50109,27900 Kč5 463,95 Kč
100104,06070 Kč10 406,07 Kč
30096,29953 Kč28 889,86 Kč
60091,70608 Kč55 023,65 Kč
1 20087,33364 Kč104 800,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,98000 Kč
Unit Price with VAT:174,21580 Kč