




ME1014010201031 | |
|---|---|
DigiKey Part Number | 609-6580TR-ND - Tape & Reel (TR) 609-6580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ME1014010201031 |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1014010201031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,71000 Kč | 226,71 Kč |
| 10 | 192,65000 Kč | 1 926,50 Kč |
| 25 | 180,57520 Kč | 4 514,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 149,90186 Kč | 52 465,65 Kč |
| 700 | 142,75479 Kč | 99 928,35 Kč |
| 1 050 | 138,73393 Kč | 145 670,63 Kč |
| Unit Price without VAT: | 226,71000 Kč |
|---|---|
| Unit Price with VAT: | 274,31910 Kč |











