
ME1005610205081 | |
|---|---|
DigiKey Part Number | 609-ME1005610205081TR-ND - Tape & Reel (TR) 609-ME1005610205081CT-ND - Cut Tape (CT) 609-ME1005610205081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610205081 |
Description | MINI COOL EDGE 0.6MM 56 SIGNAL P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610205081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,45000 Kč | 181,45 Kč |
| 10 | 154,25400 Kč | 1 542,54 Kč |
| 25 | 144,58840 Kč | 3 614,71 Kč |
| 50 | 137,67960 Kč | 6 883,98 Kč |
| 100 | 131,10990 Kč | 13 110,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 121,33430 Kč | 36 400,29 Kč |
| 600 | 115,54732 Kč | 69 328,39 Kč |
| 900 | 112,29192 Kč | 101 062,73 Kč |
| 1 500 | 108,32190 Kč | 162 482,85 Kč |
| Unit Price without VAT: | 181,45000 Kč |
|---|---|
| Unit Price with VAT: | 219,55450 Kč |



