
ME1005610201091 | |
|---|---|
DigiKey Part Number | 609-ME1005610201091TR-ND - Tape & Reel (TR) 609-ME1005610201091CT-ND - Cut Tape (CT) 609-ME1005610201091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610201091 |
Description | MINI COOL EDGE 0.60MM CONNECTORS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610201091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 164,39300 Kč | 1 643,93 Kč |
| 25 | 154,10000 Kč | 3 852,50 Kč |
| 50 | 146,73820 Kč | 7 336,91 Kč |
| 100 | 139,73330 Kč | 13 973,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 127,91743 Kč | 44 771,10 Kč |
| 700 | 121,81780 Kč | 85 272,46 Kč |
| 1 050 | 118,38572 Kč | 124 305,01 Kč |
| 1 750 | 114,20092 Kč | 199 851,61 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |





