




ME1005610101011 | |
|---|---|
DigiKey Part Number | ME1005610101011TR-ND - Tape & Reel (TR) ME1005610101011CT-ND - Cut Tape (CT) ME1005610101011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610101011 |
Description | CONN EDGE DUAL FMALE 56P 0.024 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610101011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,89000 Kč | 84,89 Kč |
| 10 | 72,13400 Kč | 721,34 Kč |
| 25 | 67,61120 Kč | 1 690,28 Kč |
| 50 | 64,37800 Kč | 3 218,90 Kč |
| 100 | 61,30490 Kč | 6 130,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 56,73103 Kč | 17 019,31 Kč |
| 600 | 54,02382 Kč | 32 414,29 Kč |
| 900 | 52,50117 Kč | 47 251,05 Kč |
| 1 500 | 50,64444 Kč | 75 966,66 Kč |
| 2 100 | 49,45715 Kč | 103 860,01 Kč |
| 3 000 | 48,22963 Kč | 144 688,89 Kč |
| Unit Price without VAT: | 84,89000 Kč |
|---|---|
| Unit Price with VAT: | 102,71690 Kč |



