
MDT420STD001 | |
|---|---|
DigiKey Part Number | 609-MDT420STD001TR-ND - Tape & Reel (TR) 609-MDT420STD001CT-ND - Cut Tape (CT) 609-MDT420STD001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420STD001 |
Description | M.2 STAND OFF 4.20H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For |
Datasheet | Datasheet |
EDA/CAD Models | MDT420STD001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | - | |
Features | - | |
Material | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,59700 Kč | 55,97 Kč |
| 25 | 5,24320 Kč | 131,08 Kč |
| 50 | 4,99760 Kč | 249,88 Kč |
| 100 | 4,75630 Kč | 475,63 Kč |
| 250 | 4,45832 Kč | 1 114,58 Kč |
| 500 | 4,24484 Kč | 2 122,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,92789 Kč | 5 891,84 Kč |
| 3 000 | 3,74029 Kč | 11 220,87 Kč |
| 4 500 | 3,63476 Kč | 16 356,42 Kč |
| 7 500 | 3,50609 Kč | 26 295,67 Kč |
| 10 500 | 3,42382 Kč | 35 950,11 Kč |
| 15 000 | 3,33878 Kč | 50 081,70 Kč |
| 37 500 | 3,12987 Kč | 117 370,12 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |










