MDT420x0x001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDT420x0x001
MDT420M02001
MDT420M02001

MDT420M02001

DigiKey Part Number
609-MDT420M02001TR-ND - Tape & Reel (TR)
609-MDT420M02001CT-ND - Cut Tape (CT)
609-MDT420M02001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDT420M02001
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MDT420M02001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Lock, Keyed M
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
1035,34300 Kč353,43 Kč
2533,11600 Kč827,90 Kč
5031,53300 Kč1 576,65 Kč
10030,02570 Kč3 002,57 Kč
25028,14468 Kč7 036,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80025,92650 Kč20 741,20 Kč
1 60024,68928 Kč39 502,85 Kč
2 40023,99349 Kč57 584,38 Kč
4 00023,14484 Kč92 579,36 Kč
5 60022,60240 Kč126 573,44 Kč
8 00022,04140 Kč176 331,20 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč