
MDT420M01001 | |
|---|---|
DigiKey Part Number | MDT420M01001TR-ND - Tape & Reel (TR) MDT420M01001CT-ND - Cut Tape (CT) MDT420M01001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420M01001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420M01001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,53000 Kč | 43,53 Kč |
| 10 | 36,93200 Kč | 369,32 Kč |
| 25 | 34,60280 Kč | 865,07 Kč |
| 50 | 32,95300 Kč | 1 647,65 Kč |
| 100 | 31,37620 Kč | 3 137,62 Kč |
| 250 | 29,41112 Kč | 7 352,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,09333 Kč | 21 674,66 Kč |
| 1 600 | 25,80056 Kč | 41 280,90 Kč |
| 2 400 | 25,07333 Kč | 60 175,99 Kč |
| 4 000 | 24,18639 Kč | 96 745,56 Kč |
| 5 600 | 23,61966 Kč | 132 270,10 Kč |
| 8 000 | 23,03340 Kč | 184 267,20 Kč |
| Unit Price without VAT: | 43,53000 Kč |
|---|---|
| Unit Price with VAT: | 52,67130 Kč |









