Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD25P24A4GX00LF | |
|---|---|
DigiKey Part Number | LD25P24A4GX00LF-ND |
Manufacturer | |
Manufacturer Product Number | LD25P24A4GX00LF |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | LD25P24A4GX00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 10 | 46,12100 Kč | 461,21 Kč |
| 25 | 43,22840 Kč | 1 080,71 Kč |
| 50 | 41,16540 Kč | 2 058,27 Kč |
| 100 | 39,19720 Kč | 3 919,72 Kč |
| 250 | 36,74236 Kč | 9 185,59 Kč |
| 720 | 34,09983 Kč | 24 551,88 Kč |
| 1 440 | 32,47284 Kč | 46 760,89 Kč |
| 2 880 | 30,92413 Kč | 89 061,49 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |






