
LD15S33E4GX00LF | |
|---|---|
DigiKey Part Number | LD15S33E4GX00LF-ND |
Manufacturer | |
Manufacturer Product Number | LD15S33E4GX00LF |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | LD15S33E4GX00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 30,88380 Kč | 1 544,19 Kč |
| 100 | 29,40770 Kč | 2 940,77 Kč |
| 250 | 27,56532 Kč | 6 891,33 Kč |
| 850 | 25,28455 Kč | 21 491,87 Kč |
| 1 700 | 24,07804 Kč | 40 932,67 Kč |
| 2 550 | 23,39943 Kč | 59 668,55 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |







