
ICD26S13E6GV00LF | |
---|---|
DigiKey Part Number | ICD26S13E6GV00LF-ND |
Manufacturer | |
Manufacturer Product Number | ICD26S13E6GV00LF |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ICD26S13E6GV00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,78000 Kč | 74,78 Kč |
10 | 63,61500 Kč | 636,15 Kč |
25 | 59,63200 Kč | 1 490,80 Kč |
50 | 56,78260 Kč | 2 839,13 Kč |
100 | 54,07050 Kč | 5 407,05 Kč |
300 | 50,03713 Kč | 15 011,14 Kč |
600 | 47,64932 Kč | 28 589,59 Kč |
1 200 | 45,37659 Kč | 54 451,91 Kč |
2 700 | 42,85541 Kč | 115 709,61 Kč |
Unit Price without VAT: | 74,78000 Kč |
---|---|
Unit Price with VAT: | 90,48380 Kč |