
HT 270 02 | |
|---|---|
DigiKey Part Number | HT27002-ND |
Manufacturer | |
Manufacturer Product Number | HT 270 02 |
Description | TOOL HAND CRIMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool FFC, FPC (Flat Flex) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | FFC, FPC (Flat Flex) Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 936,52000 Kč | 39 936,52 Kč |
| 5 | 37 023,96800 Kč | 185 119,84 Kč |
| Unit Price without VAT: | 39 936,52000 Kč |
|---|---|
| Unit Price with VAT: | 48 323,18920 Kč |





