
HT-0080 | |
|---|---|
DigiKey Part Number | 609-5769-ND |
Manufacturer | |
Manufacturer Product Number | HT-0080 |
Description | HT MAXI PV |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 981,44000 Kč | 6 981,44 Kč |
| 5 | 6 471,31800 Kč | 32 356,59 Kč |
| 10 | 6 263,49100 Kč | 62 634,91 Kč |
| 25 | 5 999,25000 Kč | 149 981,25 Kč |
| Unit Price without VAT: | 6 981,44000 Kč |
|---|---|
| Unit Price with VAT: | 8 447,54240 Kč |




