
HPG36P14SVT011T | |
|---|---|
DigiKey Part Number | 609-HPG36P14SVT011T-ND |
Manufacturer | |
Manufacturer Product Number | HPG36P14SVT011T |
Description | CRPS ENERGYEDGE X-TREME VERTICAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 (14 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HPG36P14SVT011T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 (14 + 36 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,57000 Kč | 428,57 Kč |
| 10 | 364,29400 Kč | 3 642,94 Kč |
| 25 | 341,48640 Kč | 8 537,16 Kč |
| 50 | 325,18760 Kč | 16 259,38 Kč |
| 100 | 309,67220 Kč | 30 967,22 Kč |
| 308 | 286,06571 Kč | 88 108,24 Kč |
| 616 | 272,42894 Kč | 167 816,23 Kč |
| Unit Price without VAT: | 428,57000 Kč |
|---|---|
| Unit Price with VAT: | 518,56970 Kč |




