
HPG24P14SRT021T | |
|---|---|
DigiKey Part Number | 609-HPG24P14SRT021T-ND |
Manufacturer | |
Manufacturer Product Number | HPG24P14SRT021T |
Description | CRPS ENERGYEDGE X-TREME RIGHT AN |
Customer Reference | |
Detailed Description | 38 (14 + 24 Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HPG24P14SRT021T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 (14 + 24 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 10 | 152,78100 Kč | 1 527,81 Kč |
| 25 | 143,19880 Kč | 3 579,97 Kč |
| 50 | 136,35760 Kč | 6 817,88 Kč |
| 144 | 126,55146 Kč | 18 223,41 Kč |
| 288 | 120,51417 Kč | 34 708,08 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |



