


HM2S30PD51M0N9LF | |
|---|---|
cms-digikey-product-number | 609-6567-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HM2S30PD51M0N9LF |
cms-description | 18MM STACK HT HM2 TYPE C, VERTIC |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | HM2S30PD51M0N9LF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 161,45000 Kč | 161,45 Kč |
| 10 | 137,26700 Kč | 1 372,67 Kč |
| 25 | 128,65760 Kč | 3 216,44 Kč |
| 50 | 122,51100 Kč | 6 125,55 Kč |
| 100 | 116,66120 Kč | 11 666,12 Kč |
| 250 | 109,35980 Kč | 27 339,95 Kč |
| 576 | 103,10991 Kč | 59 391,31 Kč |
| 1 152 | 98,19350 Kč | 113 118,91 Kč |
| Unit Price without VAT: | 161,45000 Kč |
|---|---|
| Unit Price with VAT: | 195,35450 Kč |



