
HM2S02PE51N1N9LF | |
|---|---|
DigiKey Part Number | 609-HM2S02PE51N1N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2S02PE51N1N9LF |
Description | MPACS STR REC TYPB 25PAU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 175 (125 + 50 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S02PE51N1N9LF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 1.5 A |
Connector Type Receptacle, Female Sockets | Voltage Rating 750Vrms |
Connector Style B 25 | Operating Temperature -55°C ~ 125°C |
Number of Positions 175 (125 + 50 Ground) | Features Upper and Lower Shield |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | 306,92888 Kč | 137 504,14 Kč |
| Unit Price without VAT: | 306,92888 Kč |
|---|---|
| Unit Price with VAT: | 371,38394 Kč |


