


HM2S01PE5100N9L1LF | |
|---|---|
DigiKey Part Number | HM2S01PE5100N9L1LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2S01PE5100N9L1LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S01PE5100N9L1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 199,26410 Kč | 114 776,12 Kč |
| Unit Price without VAT: | 199,26410 Kč |
|---|---|
| Unit Price with VAT: | 241,10956 Kč |


