




HM2R95PA810FN9LF | |
|---|---|
DigiKey Part Number | 609-HM2R95PA810FN9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R95PA810FN9LF |
Description | CONN RECEPT 225POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 225 (200 + 25 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R95PA810FN9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | DE 25 | |
Number of Positions | 225 (200 + 25 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,94000 Kč | 263,94 Kč |
| 10 | 224,34300 Kč | 2 243,43 Kč |
| 25 | 210,28240 Kč | 5 257,06 Kč |
| 50 | 200,24120 Kč | 10 012,06 Kč |
| 120 | 188,24708 Kč | 22 589,65 Kč |
| 360 | 174,21692 Kč | 62 718,09 Kč |
| 600 | 168,05540 Kč | 100 833,24 Kč |
| 1 080 | 161,23722 Kč | 174 136,20 Kč |
| Unit Price without VAT: | 263,94000 Kč |
|---|---|
| Unit Price with VAT: | 319,36740 Kč |


