


HM2R89PA8108N9LF | |
|---|---|
DigiKey Part Number | 609-HM2R89PA8108N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R89PA8108N9LF |
Description | CONN RECEPT 99POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 99 (88 + 11 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R89PA8108N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | F 11 | |
Number of Positions | 99 (88 + 11 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide, Shielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 129,20100 Kč | 1 292,01 Kč |
| 25 | 121,09960 Kč | 3 027,49 Kč |
| 50 | 115,31260 Kč | 5 765,63 Kč |
| 240 | 103,23229 Kč | 24 775,75 Kč |
| 480 | 98,30783 Kč | 47 187,76 Kč |
| 720 | 95,53769 Kč | 68 787,14 Kč |
| 1 200 | 92,15883 Kč | 110 590,60 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |


