HM2R02PA5101AALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HM2R02PA5101AALF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R89PA8101AALF

DigiKey Part Number
HM2R89PA8101AALF-ND
Manufacturer
Manufacturer Product Number
HM2R89PA8101AALF
Description
CONN RECEPT 88POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
88 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HM2R89PA8101AALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
F 11
Number of Positions
88
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
960109,41528 Kč105 038,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,41528 Kč
Unit Price with VAT:132,39249 Kč