176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2R87PA8108N9LF

DigiKey Part Number
HM2R87PA8108N9LF-ND
Manufacturer
Manufacturer Product Number
HM2R87PA8108N9LF
Description
CONN RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HM2R87PA8108N9LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Current Rating (Amps)
1.5 A
Connector Type
Receptacle, Female Sockets
Voltage Rating
750Vrms
Connector Style
D 22
Operating Temperature
-55°C ~ 125°C
Number of Positions
176
Features
Board Guide, Upper Shield
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 71 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
480210,32690 Kč100 956,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,32690 Kč
Unit Price with VAT:254,49555 Kč

Other Suppliers on DigiKey

71In Stock
Ships from WEC