99 (88 + 11 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
99 (88 + 11 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R83PA8108N9LF

DigiKey Part Number
HM2R83PA8108N9LF-ND
Manufacturer
Manufacturer Product Number
HM2R83PA8108N9LF
Description
CONN RECEPT 99POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
99 (88 + 11 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HM2R83PA8108N9LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8 + 1
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
F 11
Voltage Rating
750Vrms
Number of Positions
99 (88 + 11 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Upper Shield
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
240103,04504 Kč24 730,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,04504 Kč
Unit Price with VAT:124,68450 Kč