


HM2R67PA5108N9LF | |
|---|---|
DigiKey Part Number | 609-HM2R67PA5108N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R67PA5108N9LF |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R67PA5108N9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style AB 19 | Voltage Rating 750Vrms |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,20200 Kč | 1 002,02 Kč |
| 25 | 93,91160 Kč | 2 347,79 Kč |
| 50 | 89,42620 Kč | 4 471,31 Kč |
| 100 | 85,15530 Kč | 8 515,53 Kč |
| 288 | 79,03194 Kč | 22 761,20 Kč |
| 576 | 75,26179 Kč | 43 350,79 Kč |
| 1 152 | 71,67245 Kč | 82 566,66 Kč |
| 2 592 | 67,69133 Kč | 175 455,93 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |










