


HM2R66PA5108N9LF | |
|---|---|
DigiKey Part Number | 609-HM2R66PA5108N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R66PA5108N9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R66PA5108N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,20000 Kč | 120,20 Kč |
| 10 | 102,19800 Kč | 1 021,98 Kč |
| 25 | 95,78600 Kč | 2 394,65 Kč |
| 50 | 91,21380 Kč | 4 560,69 Kč |
| 100 | 86,85860 Kč | 8 685,86 Kč |
| 288 | 80,61128 Kč | 23 216,05 Kč |
| 576 | 76,76599 Kč | 44 217,21 Kč |
| 1 152 | 73,10544 Kč | 84 217,47 Kč |
| 2 592 | 69,04489 Kč | 178 964,35 Kč |
| Unit Price without VAT: | 120,20000 Kč |
|---|---|
| Unit Price with VAT: | 145,44200 Kč |












