55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
HM2R30PA5100N9LF
HM2R30PA5100N9LF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R30PA5100N9LF

DigiKey Part Number
609-2145-ND
Manufacturer
Manufacturer Product Number
HM2R30PA5100N9LF
Description
CONN RECEPT 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HM2R30PA5100N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
C 11
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,36000 Kč67,36 Kč
1057,25600 Kč572,56 Kč
2553,66080 Kč1 341,52 Kč
5051,09260 Kč2 554,63 Kč
10048,65290 Kč4 865,29 Kč
25045,60524 Kč11 401,31 Kč
57642,99719 Kč24 766,38 Kč
1 15240,94609 Kč47 169,90 Kč
2 88038,38490 Kč110 548,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,36000 Kč
Unit Price with VAT:81,50560 Kč