


HM2R30PA5100AALF | |
|---|---|
DigiKey Part Number | 609-HM2R30PA5100AALF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R30PA5100AALF |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R30PA5100AALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,26500 Kč | 842,65 Kč |
| 25 | 78,97760 Kč | 1 974,44 Kč |
| 72 | 73,29181 Kč | 5 277,01 Kč |
| 144 | 69,79208 Kč | 10 050,06 Kč |
| 288 | 66,46160 Kč | 19 140,94 Kč |
| 504 | 63,88933 Kč | 32 200,22 Kč |
| 1 008 | 60,84191 Kč | 61 328,65 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


