


HM2R10PA5108E9LF | |
|---|---|
DigiKey Part Number | 609-HM2R10PA5108E9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R10PA5108E9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R10PA5108E9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,04000 Kč | 1 830,40 Kč |
| 25 | 171,56200 Kč | 4 289,05 Kč |
| 50 | 163,36860 Kč | 8 168,43 Kč |
| 100 | 155,57000 Kč | 15 557,00 Kč |
| 288 | 144,38823 Kč | 41 583,81 Kč |
| 576 | 137,50264 Kč | 79 201,52 Kč |
| 1 152 | 130,94768 Kč | 150 851,73 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |

