110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R10PA5100AALF

DigiKey Part Number
609-HM2R10PA5100AALF-ND
Manufacturer
Manufacturer Product Number
HM2R10PA5100AALF
Description
CONN RECEPT 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HM2R10PA5100AALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10136,02500 Kč1 360,25 Kč
25127,49160 Kč3 187,29 Kč
50121,40200 Kč6 070,10 Kč
100115,60660 Kč11 560,66 Kč
288107,29469 Kč30 900,87 Kč
576102,17714 Kč58 854,03 Kč
1 15297,30513 Kč112 095,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč