


HM2R01PA5100N9LF | |
|---|---|
DigiKey Part Number | 609-2137-ND |
Manufacturer | |
Manufacturer Product Number | HM2R01PA5100N9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R01PA5100N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 93,79800 Kč | 937,98 Kč |
| 25 | 87,91440 Kč | 2 197,86 Kč |
| 50 | 83,71480 Kč | 4 185,74 Kč |
| 100 | 79,71680 Kč | 7 971,68 Kč |
| 288 | 73,98295 Kč | 21 307,09 Kč |
| 576 | 70,45339 Kč | 40 581,15 Kč |
| 1 152 | 67,09335 Kč | 77 291,54 Kč |
| 2 592 | 63,36649 Kč | 164 245,94 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |












