


HM2P95PD8111N9LF | |
|---|---|
DigiKey Part Number | HM2P95PD8111N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P95PD8111N9LF |
Description | CONN HEADER 244POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 244 (200 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P95PD8111N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | DE 25 | |
Number of Positions | 244 (200 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,04000 Kč | 117,04 Kč |
| 10 | 99,39800 Kč | 993,98 Kč |
| 25 | 93,15880 Kč | 2 328,97 Kč |
| 50 | 88,70900 Kč | 4 435,45 Kč |
| 192 | 80,67193 Kč | 15 489,01 Kč |
| 384 | 76,82318 Kč | 29 500,10 Kč |
| 576 | 74,65769 Kč | 43 002,83 Kč |
| 1 152 | 71,09711 Kč | 81 903,87 Kč |
| 2 688 | 66,97604 Kč | 180 031,60 Kč |
| Unit Price without VAT: | 117,04000 Kč |
|---|---|
| Unit Price with VAT: | 141,61840 Kč |


