




HM2P89PD8111N9LF | |
|---|---|
DigiKey Part Number | 609-6154-ND |
Manufacturer | |
Manufacturer Product Number | HM2P89PD8111N9LF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 (88 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P89PD8111N9LF Models |
Category | Number of Rows 8 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style F 11 | Voltage Rating 750Vrms |
Number of Positions 110 (88 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 89,99100 Kč | 899,91 Kč |
| 25 | 84,35640 Kč | 2 108,91 Kč |
| 50 | 80,32700 Kč | 4 016,35 Kč |
| 100 | 76,49170 Kč | 7 649,17 Kč |
| 384 | 69,56396 Kč | 26 712,56 Kč |
| 768 | 66,24527 Kč | 50 876,37 Kč |
| 1 152 | 64,37868 Kč | 74 164,24 Kč |
| 2 688 | 60,64714 Kč | 163 019,51 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |






