HM2P87PDC1NAN9LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HM2P87PDC1NAN9LF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P87PZC135N9LF

DigiKey Part Number
HM2P87PZC135N9LF-ND
Manufacturer
Manufacturer Product Number
HM2P87PZC135N9LF
Description
CONN HEADER 220POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 (176 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P87PZC135N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
D 22
Number of Positions
220 (176 + 44 Ground)
Number of Positions Loaded
218
Pitch
0.079" (2.00mm)
Number of Rows
8 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
768166,89094 Kč128 172,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,89094 Kč
Unit Price with VAT:201,93804 Kč