


HM2P70PK5110GFLF | |
|---|---|
DigiKey Part Number | HM2P70PK5110GFLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P70PK5110GFLF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P70PK5110GFLF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5352639-1 | TE Connectivity AMP Connectors | 454 | 5352639-1-ND | 211,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 100,75576 Kč | 58 035,32 Kč |
| Unit Price without VAT: | 100,75576 Kč |
|---|---|
| Unit Price with VAT: | 121,91447 Kč |



