




HM2P70PDE121N9LF | |
|---|---|
DigiKey Part Number | 609-2134-ND |
Manufacturer | |
Manufacturer Product Number | HM2P70PDE121N9LF |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P70PDE121N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,82700 Kč | 1 108,27 Kč |
| 25 | 103,88120 Kč | 2 597,03 Kč |
| 50 | 98,91740 Kč | 4 945,87 Kč |
| 100 | 94,19280 Kč | 9 419,28 Kč |
| 288 | 87,41948 Kč | 25 176,81 Kč |
| 576 | 83,24977 Kč | 47 951,87 Kč |
| 1 152 | 79,27948 Kč | 91 329,96 Kč |
| 2 592 | 74,87666 Kč | 194 080,30 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |



