


HM2P07PKJ1P0GEL1LF | |
|---|---|
DigiKey Part Number | HM2P07PKJ1P0GEL1LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PKJ1P0GEL1LF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PKJ1P0GEL1LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Current Rating (Amps) 1.5 A |
Connector Type Header, Male Pins | Voltage Rating 750Vrms |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 179,00759 Kč | 206 216,74 Kč |
| Unit Price without VAT: | 179,00759 Kč |
|---|---|
| Unit Price with VAT: | 216,59918 Kč |


