Similar



HM2P07PK5110GFLF | |
|---|---|
DigiKey Part Number | 609-2127-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PK5110GFLF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PK5110GFLF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN21B-110PB-2PF-G | Hirose Electric Co Ltd | 6 | H3205-ND | 164,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 101,43420 Kč | 58 426,10 Kč |
| Unit Price without VAT: | 101,43420 Kč |
|---|---|
| Unit Price with VAT: | 122,73538 Kč |



