


HM2LS22ALF | |
|---|---|
DigiKey Part Number | HM2LS22ALF-ND |
Manufacturer | |
Manufacturer Product Number | HM2LS22ALF |
Description | HM2 SHIELDING CONT TYPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For MilliPacs® Style A, AB |
Datasheet | Datasheet |
EDA/CAD Models | HM2LS22ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Shield | |
For Use With/Related Products | MilliPacs® | |
Specifications | Style A, AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 25 | 19,46920 Kč | 486,73 Kč |
| 72 | 18,06417 Kč | 1 300,62 Kč |
| 144 | 17,20083 Kč | 2 476,92 Kč |
| 288 | 16,37844 Kč | 4 716,99 Kč |
| 504 | 15,74433 Kč | 7 935,14 Kč |
| 1 008 | 14,99253 Kč | 15 112,47 Kč |
| 2 520 | 14,05400 Kč | 35 416,08 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


