


HM2J07PE5110N9LF | |
|---|---|
DigiKey Part Number | 609-2122-ND |
Manufacturer | |
Manufacturer Product Number | HM2J07PE5110N9LF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2J07PE5110N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 173,17100 Kč | 1 731,71 Kč |
| 25 | 162,32280 Kč | 4 058,07 Kč |
| 50 | 154,57040 Kč | 7 728,52 Kč |
| 192 | 140,57396 Kč | 26 990,20 Kč |
| 384 | 133,86826 Kč | 51 405,41 Kč |
| 576 | 130,09609 Kč | 74 935,35 Kč |
| 1 152 | 123,89385 Kč | 142 725,72 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |







