


HM2DK3456PLF | |
|---|---|
DigiKey Part Number | 609-5768-ND |
Manufacturer | |
Manufacturer Product Number | HM2DK3456PLF |
Description | HM2DK3456PLF MPAC DISCR KEY PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For MilliPacs® Yellow |
Datasheet | Datasheet |
EDA/CAD Models | HM2DK3456PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | MilliPacs® | |
Specifications | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,71160 Kč | 567,79 Kč |
| 50 | 21,62380 Kč | 1 081,19 Kč |
| 100 | 20,59060 Kč | 2 059,06 Kč |
| 250 | 19,29968 Kč | 4 824,92 Kč |
| 500 | 18,37828 Kč | 9 189,14 Kč |
| 1 000 | 17,50078 Kč | 17 500,78 Kč |
| 2 500 | 16,40540 Kč | 41 013,50 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

