


HM2DK1256RLF | |
|---|---|
DigiKey Part Number | 609-HM2DK1256RLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2DK1256RLF |
Description | MPAC DISCR KEY RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For MilliPacs® Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | MilliPacs® | |
Specifications | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 25,28100 Kč | 252,81 Kč |
| 25 | 23,70240 Kč | 592,56 Kč |
| 50 | 22,56980 Kč | 1 128,49 Kč |
| 100 | 21,48990 Kč | 2 148,99 Kč |
| 250 | 20,14400 Kč | 5 036,00 Kč |
| 500 | 19,18202 Kč | 9 591,01 Kč |
| 1 000 | 18,26635 Kč | 18 266,35 Kč |
| 2 500 | 17,12308 Kč | 42 807,70 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |

