
HM1S52FER000H6PLF | |
|---|---|
DigiKey Part Number | HM1S52FER000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1S52FER000H6PLF |
Description | CONN RCPT 60POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | HM1S52FER000H6PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 103,03519 Kč | 69 239,65 Kč |
| Unit Price without VAT: | 103,03519 Kč |
|---|---|
| Unit Price with VAT: | 124,67258 Kč |



